
5-position, 2mm pitch shrouded header for surface mount applications. Features male pin contacts made of copper alloy with tin plating, rated for 2A and 100V. Constructed with natural colored nylon insulation, achieving UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C, with a mated stacking height of 8.6mm. Supplied in cut tape packaging.
JST B5B-PH-SM4-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.