
5-position shrouded header with a 2.5mm pitch, designed for board-to-board applications. Features male pin contacts made of brass with a tin mating finish, a square contact shape, and a 0.134-inch contact post length. This through-hole mount header has a natural colored nylon insulation with a height of 0.276 inches and a UL94 V-0 flammability rating. It supports a 250V voltage rating and operates within a temperature range of -25°C to 85°C, with a mated stacking height of 9.8mm.
JST B5B-XH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Post Length | 0.134inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Height | 0.276inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Weight | 28.349523g |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
