5-position shrouded header with straight, through-hole mounting and a 2.5mm pitch. Features brass male pin contacts with tin plating over copper and lead, offering a 3A max current rating and 250V max voltage rating. The white nylon housing provides UL94 V-0 flammability resistance, operating between -25°C and 85°C.
JST B5B-XH-AM(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Mated Stacking Heights | 9.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-XH-AM(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.