JST B5B-ZR technical specifications.
| Color | Natural |
| Contact Material | Brass, Bronze, Tin |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.