This 5-pin surface mount header features a 0.059inch pitch and is constructed with brass contacts that have a tin lead plating. The header is designed for surface mount applications and is available in quantities of 1000. The contacts are male pins and are suitable for use in a variety of electronic assemblies.
JST B5B-ZR-SM3-TF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B5B-ZR-SM3-TF to view detailed technical specifications.
No datasheet is available for this part.