5-position, 1-row shrouded header for board-to-board applications. Features 1.5mm pitch, vertical surface mount orientation, and solder termination. Offers a 1A current rating and 50V voltage rating. Constructed with brass, tin contacts and natural nylon insulation, achieving a mated stacking height of 6.4mm. UL94 V-0 flammability rating.
JST B5B-ZR-SM4-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mated Stacking Heights | 6.4mm |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-ZR-SM4-TF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.