This unshrouded header features 5 contacts with a 2.5mm pitch, suitable for HDR connectors. It has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC. The header is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -25°C to 85°C.
JST B5P-SHF-1AA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 9.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B5P-SHF-1AA to view detailed technical specifications.
No datasheet is available for this part.