
5-position, straight, male pin header for wire-to-board connections. Features a 3.96mm pitch and tin-plated brass contacts for reliable mating. Constructed with a white PBT housing and rated for 10A at 250V AC, operating between -25°C and 85°C. UL94 V-0 flammability rating ensures safety.
JST B5P-VH-B(LF)(SN) technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 19.74mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B5P-VH-B(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
