JST B5P-VH-FB-B technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 11mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B5P-VH-FB-B to view detailed technical specifications.
No datasheet is available for this part.