This 5-position shrouded header has a current rating of 10A and a voltage rating of 250V. It features a through hole mounting style and is made with nylon insulation. The contacts are made of brass and have a tin finish. The header is lead free and has a flammability rating of UL94 V-0.
JST B5PS-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B5PS-VH(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.