
6-position, 1-row shrouded header with a 2mm pitch. Features through-hole mounting and vertical orientation. Male pin contacts are brass/bronze/tin with tin-lead plating, offering a 2A current rating. Nylon insulation and housing are natural colored, with a UL94 V-0 flammability rating.
JST B6B-PH-K-S technical specifications.
| Color | Natural |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass, Bronze, Tin |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B6B-PH-K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.