JST B6B-PH-TW-S(LF)(SN) technical specifications.
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Series | PH |
| RoHS | Compliant |
Download the complete datasheet for JST B6B-PH-TW-S(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.