JST B6B-XH-A technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B6B-XH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.