This 6-contact shrouded header features a HDR gender and a 1.5mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -25 to 85°C. The header is rated for a maximum current of 1A and a maximum voltage of 50VDC or 50VAC.
JST B6B-ZR-3.4 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B6B-ZR-3.4 to view detailed technical specifications.
No datasheet is available for this part.