
Surface mount shrouded header with 6 positions and 1 row, featuring a 1.5mm pitch. This male pin connector offers a 1A max current rating and 50V voltage rating, with a tin-plated brass contact material. Constructed with a natural colored nylon insulation, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -25°C to 85°C. The header has a straight orientation and a mated stacking height of 6.4mm.
JST B6B-ZR-SM4-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12mm |
| Mated Stacking Heights | 6.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B6B-ZR-SM4-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
