
6-position, right-angle wire-to-board header with a 3.96mm pitch. Features male pin contacts with brass, tin, copper, and tin plating, offering a 10A current rating and 250V AC voltage rating. Constructed with a white nylon housing and natural insulation material, this component is UL94 V-0 flammability rated and designed for through-hole mounting with solder termination. Operating temperature range is -25°C to 85°C.
JST B6PS-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B6PS-VH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.