JST B8B-PHDSS technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Yes |
| Series | PHD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-PHDSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.