JST B8B-ZR-3.4 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-ZR-3.4 to view detailed technical specifications.
No datasheet is available for this part.