
8-position, 1-row shrouded header with a 1.5mm pitch for board-to-board applications. Features straight, surface-mount termination with a solder cup. Contacts are brass with tin plating over copper, offering a circular male pin design. Rated for 1A maximum current and 50V AC/DC, operating between -25°C and 85°C. Housing is beige nylon with a natural insulation color and UL94 V-0 flammability rating.
JST B8B-ZR-SM4-TFT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Mated Stacking Heights | 6.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-ZR-SM4-TFT(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
