9-position, 1-row shrouded header with a 2.5mm pitch. Features male pin contacts made of brass with tin/copper plating, rated for 3A and 250V AC. This straight, top-entry, through-hole mount component has a natural colored housing and a press-fit termination. Operating temperature range is -25°C to 85°C.
JST B9B-EH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 3.8mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B9B-EH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.