This 9-contact header features a brass contact material, a current rating of 3A, and a voltage rating of 250V. It has a straight orientation and a 2.5mm pitch. The header is designed for through-hole mounting and is part of the EH series. It is suitable for applications requiring a high current rating and reliable connections.
JST B9B-EH(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B9B-EH(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.