JST B9B-PH-K(LF)(SN) technical specifications.
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 9 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for JST B9B-PH-K(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.