This 9-contact shrouded header features a 2mm terminal pitch and is designed for surface mount applications. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 2A. The header is rated for 100VDC and 100VAC and has a height of 6.6mm. It is suitable for use in a variety of electronic devices and is available from JST.
JST B9B-PH-SM4-TB technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B9B-PH-SM4-TB to view detailed technical specifications.
No datasheet is available for this part.