This 9-contact shrouded header features a HDR gender and a 2.5mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The header is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC.
JST B9B-XH-AM(LF)(SN) technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B9B-XH-AM(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.