This 9-position through-hole header features a voltage rating of 250V and an operating temperature range of -25°C to 85°C. The header is constructed with a copper alloy contact material and has a square contact shape. The insulation material is PBT, with a natural color, and meets the UL94 V-0 flammability rating. The header is lead free and has a tin contact finish for mating.
JST B9P-VH-FB-B(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B9P-VH-FB-B(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.