This 10-pin through hole connector features a current rating of 3A and a maximum operating temperature of 85°C. The contact plating is copper with a tin finish. It measures 10mm in height and 11.4mm in width, with a pitch of 2.5mm and a straight shape.
JST BE10P-SHF-1AA technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 3A |
| Height | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 10 |
| Pitch | 2.5mm |
| Shape | Straight |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST BE10P-SHF-1AA to view detailed technical specifications.
No datasheet is available for this part.