This 3-contact shrouded header features a HDR gender and a 2mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -25 to 85°C. The header has a maximum current rating of 2A and a maximum voltage rating of 100VDC or 100VAC. It measures 15mm in height.
JST BH3B-PH technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST BH3B-PH to view detailed technical specifications.
No datasheet is available for this part.