This 3-contact shrouded header is a HDR type connector with a 2mm terminal pitch, designed for through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 100VDC or 100VAC. The header has a maximum current rating of 2A and a height of 15mm. It is suitable for use in applications where a secure and reliable connection is required.
JST BH3B-PH-(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST BH3B-PH-(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.