JST BHR-02VS-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8.8mm |
| Gender | Female |
| Length | 9.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Series | BH |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST BHR-02VS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.