JST BHR-03(4-3)VS-1N technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Series | BH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST BHR-03(4-3)VS-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.