JST BHR-04VS-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8.8mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 12mm |
| Reach SVHC Compliant | Unknown |
| Series | BH |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST BHR-04VS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.