JST BHSR-02VS-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Positions | 2 |
| Pitch | 3.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST BHSR-02VS-1 to view detailed technical specifications.
No datasheet is available for this part.