
2-position, 1.2mm pitch shrouded header for board-to-board applications. Features right-angle surface mount termination with gold-plated copper alloy contacts. Rated for 2A current and 50V voltage, with a thermoplastic insulation material and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C.
JST BM02B-ACHSS-GAN-TF(LF)(SN) technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 1.2mm |
| Reach SVHC Compliant | No |
| Series | ACH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-ACHSS-GAN-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.