
2-position, 1-row male pin header for wire-to-board applications. Features a 2mm pitch and surface mount termination with a tin contact finish. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. Constructed with a copper alloy contact material and nylon insulation, achieving a UL94 V-0 flammability rating.
JST BM02B-PASS-1-TFT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.9mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-PASS-1-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
