JST BM02B-PASS-TFT(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Color | Beige |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-PASS-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
