2-position shrouded header with straight, surface-mount termination. Features copper alloy male pins with tin plating, a 0.039-inch pitch, and a 3.6mm depth. Rated for 700mA current and 50V AC/DC, with a maximum operating temperature of 85°C. The natural colored nylon housing offers UL94 V-0 flammability resistance.
JST BM02B-SRSS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 700mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4mm |
| Mated Stacking Heights | 4.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-SRSS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
