JST BM02B-ZESS-TBT technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Series | ZE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-ZESS-TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.