JST BM03B-GVHS-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Series | GVH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM03B-GVHS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.