3-position, 1-row shrouded header for board-to-board applications. Features 2.5mm pitch, surface mount termination with solder cup and tin-plated copper alloy contacts. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. Insulation material is UL94 V-0 rated Nylon in natural color. Mated stacking height is 11.9mm.
JST BM03B-XASS-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST BM03B-XASS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.