JST BM03B-ZESS-TBT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ZE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST BM03B-ZESS-TBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.