3-position, 1-row shrouded header for board-to-board applications. Features a 1.5mm pitch and straight, surface-mount termination with a solder cup. Rated for 2A current and 100V, with a tin-plated copper alloy contact finish. Nylon insulation in natural color provides UL94 V-0 flammability rating. Mated stacking height is 9.4mm.
JST BM03B-ZESS-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZE |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST BM03B-ZESS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.