
4-position, 1-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with tin plating, suitable for surface mount termination via solder. Offers a 250V voltage rating and a maximum operating temperature of 85°C. Constructed with natural colored nylon insulation and a UL94 V-0 flammability rating.
JST BM04B-PASS-1-TFT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST BM04B-PASS-1-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.