
Surface mount board connector featuring 4 male pin contacts in a single row with a 1mm lead pitch. This straight header offers a 1A current rating and 50V voltage rating, constructed with a copper alloy contact material and tin plating. The natural colored nylon housing ensures UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
JST BM04B-SRSS-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 2.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 6mm |
| Mated Stacking Heights | 4.9mm |
| Material | Polyamide |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | No |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM04B-SRSS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.