
4-position shrouded header, male pin contact type, with a 2.5mm pitch. Features a surface mount (SMD/SMT) termination for solder connection, a top entry configuration, and a mated stacking height of 11.9mm. Constructed with a copper alloy contact material and nylon insulation, it offers a 250V voltage rating and operates within a -25°C to 85°C temperature range. This component boasts a UL94 V-0 flammability rating and is lead-free.
JST BM04B-XASS-TF(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST BM04B-XASS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.