
Shrouded header for board-to-board applications, featuring 4 positions and a 1.5mm pitch. This straight, surface-mount component offers a 2A current rating and 100V voltage rating. Constructed with a copper alloy contact material and tin plating, it boasts a rectangular contact shape and an outer shroud contact type. The natural colored nylon insulation material has a UL94 V-0 flammability rating, and the header operates within a -25°C to 85°C temperature range.
JST BM04B-ZESS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZE |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST BM04B-ZESS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.