JST BM05B-GVHS-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Series | GVH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM05B-GVHS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.