Surface mount shrouded header with 5 positions and 1 row, featuring a 1.5mm pitch. This connector offers a 2A current rating and 100V voltage rating, with copper alloy contacts finished in tin for mating. Constructed with natural colored Nylon insulation, it boasts a UL94 V-0 flammability rating and a mated stacking height of 9.4mm. Operating within a temperature range of -25°C to 85°C, this lead-free component is supplied in cut tape packaging.
JST BM05B-ZESS-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZE |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST BM05B-ZESS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.