Shrouded header for board-to-board applications, featuring 6 positions and 1 row. This right-angle, surface-mount connector utilizes a male blade contact type with a copper alloy contact material and gold contact finish for mating. Rated for 50V, it operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. The black polymer insulation and solder termination ensure reliable connections.
JST BM06B-ACHFKS-GACN-ETF(LF)(SN) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | ACHF |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM06B-ACHFKS-GACN-ETF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.