Shrouded header, 7 positions, 1mm pitch, straight orientation, SMD termination. Features copper alloy contacts with copper and tin plating, rated for 1A max current and 50V max voltage. Operates from -25°C to 85°C. Housing color is beige, with a depth of 2.9mm and length of 9mm. Packaged on tape and reel.
JST BM07B-SRSS-TBT(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 2.9mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM07B-SRSS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.