JST BM08B-PASS-TFT(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Current Rating | 3A |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 8 |
| Pitch | 2mm |
| Shape | Straight |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST BM08B-PASS-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.